ABB S403M Miniature Circuit Breaker, 4-Pole, 20A, Type D, 12V ac AC, 400 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 140-894
- Mfr. Part No.:
- 2CCS573103R8201
- Manufacturer:
- ABB
Subtotal (1 unit)*
€212.63
(exc. VAT)
€261.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.63 |
*price indicative
- RS Stock No.:
- 140-894
- Mfr. Part No.:
- 2CCS573103R8201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 10kA | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Height | 91mm | |
| Standards/Approvals | REACH, CE, CMRT, IEC/EN 60898-1, RoHS | |
| Width | 72mm | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 10kA | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 75mm | ||
Height 91mm | ||
Standards/Approvals REACH, CE, CMRT, IEC/EN 60898-1, RoHS | ||
Width 72mm | ||
Tripping Mechanism Anaerobic Adhesive | ||
- COO (Country of Origin):
- AT
The ABB Miniature Circuit Breaker is designed with current limiting features for overload and short circuit protection. It has a rated current of 20A and a breaking capacity of up to 10 kA at 240/415V AC. Compliant with IEC/EN standards, this MCB offers high electrical and mechanical endurance for reliable performance in commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S403M Miniature Circuit Breaker 20A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 63A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 32A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 50A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 10A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity