ABB S803N Miniature Circuit Breaker, 3-Pole, 20A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-913
- Mfr. Part No.:
- 2CCS893001R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
€247.12
(exc. VAT)
€303.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.12 |
*price indicative
- RS Stock No.:
- 140-913
- Mfr. Part No.:
- 2CCS893001R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S803N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 81mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S803N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 81mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- AT
The ABB high-performance circuit breaker is a reliable and efficient solution for overload and short circuit protection. With a rated current of 20A and a maximum breaking capacity of 36kA, this 3-pole MCB is suitable for various applications in residential, commercial, and industrial settings. Compliant with IEC/EN standards, MCB features a thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection. Its fast arc extinction ensures the safety of your application.
3-pole High Performance Circuit breaker with C-characteristic
Rated current of 20A with a maximum breaking capacity of 36kA
Thermal tripping mechanism for overload protection
Electromechanic tripping mechanism for short circuit protection
Compliant with IEC/EN standards for residential commercial and industrial use
Related links
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity