ABB S800C Miniature Circuit Breaker, 2-Pole, 32A, Type C, 240V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-941
- Mfr. Part No.:
- 2CCS882001R0324
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-941
- Mfr. Part No.:
- 2CCS882001R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S800C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2, UL 1077, IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S800C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Height 95mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2, UL 1077, IEC/EN 60898-1 | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB innovative MCB is designed to provide efficient and reliable performance in various industrial applications. With advanced features and durable construction, this MCB is a top choice for professionals looking for high-quality solutions.
High-quality construction for durability and longevity
Advanced technology for efficient performance
Versatile applications in industrial settings
Easy to install and maintain for user convenience
Related links
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 40A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 20A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity