ABB S801N Miniature Circuit Breaker, 1-Pole, 50A, Type D, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-963
- Mfr. Part No.:
- 2CCS891001R0501
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-963
- Mfr. Part No.:
- 2CCS891001R0501
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 36kA | |
| Series | S801N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 27mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 36kA | ||
Series S801N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 27mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 1-pole circuit breaker with a D-characteristic and a rated current of 50 A. It offers a maximum breaking capacity of 36kA at 240/415V and can be used for voltages up to 400/690V, including DC. With thermal and electromechanic tripping mechanisms, it provides overload and short circuit protection. Compliant with IEC/EN standards, it is suitable for residential, commercial, and industrial applications worldwide. The fast arc extinction ensures the security of your application.
1-pole high performance circuit breaker with D-characteristic
Rated current of 50 A and maximum breaking capacity of 36kA at 240 or 415 V
Suitable for voltages up to 400 or 690V and can be used in DC
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Compliant with IEC/EN standards for residential commercial and industrial applications
Fast arc extinction for enhanced application security
Related links
- ABB S801N Miniature Circuit Breaker 50A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 8A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 20A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 32A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N S801N Miniature Circuit Breaker 50A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6A 400V ac AC 36 kA Breaking Capacity
- ABB S801N S801N Miniature Circuit Breaker 13A 400V ac AC, 36 kA Breaking Capacity