ABB S800S Miniature Circuit Breaker, 1-Pole, 50A, Type B, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-966
- Mfr. Part No.:
- 2CCS861001R0505
- Manufacturer:
- ABB
Subtotal (1 unit)*
€101.14
(exc. VAT)
€124.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.14 |
*price indicative
- RS Stock No.:
- 140-966
- Mfr. Part No.:
- 2CCS861001R0505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | CMRT, EN45555, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Height | 95mm | |
| Width | 27mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals CMRT, EN45555, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Height 95mm | ||
Width 27mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
ABB S800S Series MCB, 50A Current Rating, Type B Tripping Characteristics - 2CCS861001R0505
This MCB is a highly efficient 1-pole circuit breaker designed for commercial and industrial applications. With a current rating of 50A and a rated AC voltage of 240V, this device showcases a compact size of 27mm in width and 82.5mm in length. It employs thermal and electromechanical tripping mechanisms, ensuring effective protection against electrical faults.
Features & Benefits
• High breaking capacity of 50 kA ensures robust protection
• Type B MCB suitable for domestic and light commercial loads
• Designed for DIN rail mounting for straightforward installation
• Screw terminal contact type enhances stability and reliability
• Suitable for a wide voltage range with 240V operation
• Ideal for use in commercial and industrial systems
Applications
• Used for load protection in commercial electrical systems
• Commonly employed in industrial machinery and equipment
• Supports automation processes in electrical circuit setups
• Essential for safeguarding against overloads in electronic systems
What advantages does the tripping mechanism offer in various settings?
The combination of thermal and electromechanical tripping mechanisms provides optimal response to overloads and short circuits, ensuring that the circuit breaker reacts promptly under fault conditions, thereby protecting both personnel and equipment.
How does the compact size impact installation flexibility?
The compact dimensions of 27mm width make it suitable for tight spaces in electrical panels, allowing for efficient use of limited space while maintaining compliance with installation standards.
What is the significance of a high breaking capacity?
A breaking capacity of 50 kA ensures that the circuit breaker can handle significant fault currents without failure, providing essential protection and minimising the risk of electrical hazards in high-demand environments.
How can this product enhance system safety in commercial applications?
By effectively managing overloads and preventing electrical fires, the MCB contributes significantly to system safety, ensuring continued operation and reducing operational downtime in commercial setups.
Related links
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 10A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 8A 240V ac AC, 50 kA Breaking Capacity