ABB S800C Miniature Circuit Breaker, 4-Pole, 16A, Type C, 400V ac AC, 500 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-982
- Mfr. Part No.:
- 2CCS884001R0164
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€230.86
(exc. VAT)
€283.96
(inc. VAT)
- RS Stock No.:
- 140-982
- Mfr. Part No.:
- 2CCS884001R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S800C | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 106mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S800C | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 106mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S800C Series Miniature Circuit Breaker, 16A Current, 25kA breaking capacity - 2CCS884001R0164
This miniature circuit breaker protects electrical circuits against overloads and short circuits in three-phase installations. It is designed for rail-mounted distribution systems and offers combined thermal and electromechanical tripping to interrupt fault currents while maintaining normal operation. The device accommodates screw terminals and features an I/O reset actuator for straightforward manual control.
Features and Benefits:
• 25kA breaking capacity delivers robust fault interruption performance
• Type C tripping characteristic secures protection for moderate inrush loads
• 500V DC rated capability supports DC system protection
• 400V AC rated operation suits standard low-voltage networks
• Thermal magnetic electromechanical mechanism ensures combined overload and short-circuit response
• Type C tripping characteristic secures protection for moderate inrush loads
• 500V DC rated capability supports DC system protection
• 400V AC rated operation suits standard low-voltage networks
• Thermal magnetic electromechanical mechanism ensures combined overload and short-circuit response
Applications
• Suitable for DIN-rail distribution panels in industrial installations
• Ideal for protecting DC photovoltaic or battery-fed circuits
• Used with three-phase motor circuits requiring moderate inrush tolerance
• Can be used for auxiliary power distribution
• Ideal for protecting DC photovoltaic or battery-fed circuits
• Used with three-phase motor circuits requiring moderate inrush tolerance
• Can be used for auxiliary power distribution
What pole configuration does it provide?
It is supplied in a four-pole arrangement to protect all conductors including neutral.
Which enclosure protection levels are available?
It offers rated protection of IP20 for standard environments and IP40 for higher ingress resistance.
How is the device mounted and connected?
It mounts on a DIN rail and uses screw terminals for conductor attachment.
Which standards does it comply with for industrial use?
It meets UL1077, IEC/EN 60947-2 and IEC/EN 60898-1 approvals.
Related links
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 40A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 20A 240V ac AC 25 kA Breaking Capacity
