ABB S800U MCB, 2P, 70A, Type Z, 240V AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-999
- Mfr. Part No.:
- 2CCS862017R0705
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 140-999
- Mfr. Part No.:
- 2CCS862017R0705
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 70A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Series | S800U | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 70A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Series S800U | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a 2 pole configuration with a rated current of 70 A and a power loss of 4.9 W. It has an interrupting rating of 50 kA and a rated ultimate short circuit breaking capacity of 50 kA at 415 V AC. The breaker operates at a rated voltage of 240 V AC. It is equipped with a Z tripping characteristic, ensuring reliable and effective circuit protection.
Compliance to EC/EN 60947-2 and UL 489 standard
Related links
- ABB S800U MCB 100A 240V AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 20 A 240 V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 70 A 240 V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 70 A 240 V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 90 A 240 V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 90 A 240 V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80 A 240 V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100 A 240 V ac AC, 50 kA Breaking Capacity
