ABB S800U Miniature Circuit Breaker, 4-Pole, 80A, Type Z, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-304
- Mfr. Part No.:
- 2CCS864017R0805
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-304
- Mfr. Part No.:
- 2CCS864017R0805
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Series | S800U | |
| Standards/Approvals | CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Series S800U | ||
Standards/Approvals CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | ||
- COO (Country of Origin):
- CH
The ABB powerful and innovative MCB is designed to meet all your electrical needs. With advanced technology and high-quality materials, this MCB is reliable and efficient. Perfect for both residential and industrial use, this MCB is a must-have for anyone looking for top-of-the-line electrical solutions.
High-quality construction for durability and longevity
Advanced technology for improved performance
Easy to install and use for convenience
Suitable for both residential and industrial applications
Provides reliable electrical connections for peace of mind
Related links
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 60A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 10A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 90A 240V ac AC, 50 kA Breaking Capacity