ABB S800U S800U Miniature Circuit Breaker, 1-Pole, 50A, Type Z, 240V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 141-023
- Mfr. Part No.:
- 2CCS881017R0505
- Manufacturer:
- ABB
Subtotal (1 unit)*
€126.53
(exc. VAT)
€155.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.53 |
*price indicative
- RS Stock No.:
- 141-023
- Mfr. Part No.:
- 2CCS881017R0505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 30kA | |
| Range | S800U | |
| Series | S800U | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | |
| Width | 27mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 30kA | ||
Range S800U | ||
Series S800U | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals CSA C22.2 No.5, IEC/EN 60947-2, UL 489 | ||
Width 27mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB versatile MCB encompasses a wide range of features suitable for various applications. With an emphasis on quality and efficiency, this MCB is designed to meet the needs of modern industries.
Advanced technology for enhanced performance
Durable construction for long-lasting use
Efficient power management for energy savings
Versatile design for multiple applications
Compact size for easy installation
Related links
- ABB S800U Miniature Circuit Breaker 20A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 70A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 50A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 30 kA Breaking Capacity