ABB S800 S800U-UC Miniature Circuit Breaker, 4-Pole, 80A, Type Z, 600 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 141-044
- Mfr. Part No.:
- 2CCS248365R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,264.13
(exc. VAT)
€1,554.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,264.13 |
*price indicative
- RS Stock No.:
- 141-044
- Mfr. Part No.:
- 2CCS248365R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type Z | |
| Rated DC Voltage | 600V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | S800 | |
| Series | S800U-UC | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | UL489 | |
| Depth | 82.5mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type Z | ||
Rated DC Voltage 600V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range S800 | ||
Series S800U-UC | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals UL489 | ||
Depth 82.5mm | ||
Height 142mm | ||
- COO (Country of Origin):
- CH
ABB S800U-UC Series Miniature Circuit Breaker, 80A Current, 600V dc Rated Voltage - 2CCS248365R0001
This miniature circuit-breaker provides overcurrent protection for DC installations and is intended for multi-pole systems where coordinated disconnection is required. It operates with a defined response curve for fault discrimination and is suitable for controlled electrical distribution in industrial environments. The device is designed to be mounted within panel systems and offers accessible actuation for resetting.
Features and Benefits:
• 10kA breaking capacity prevents damage from high fault currents
• Type Z tripping characteristic ensures sensitivity to specific fault types
• 4-pole configuration enables simultaneous disconnection of four conductors
• IP20 enclosure rating protects live parts from incidental contact
• Reset I/O actuator allows clear manual switching of the circuit
• Type Z tripping characteristic ensures sensitivity to specific fault types
• 4-pole configuration enables simultaneous disconnection of four conductors
• IP20 enclosure rating protects live parts from incidental contact
• Reset I/O actuator allows clear manual switching of the circuit
Applications
• Suitable for DC busbar protection in industrial systems
• Ideal for photovoltaic string isolation and feeder protection
• Used with battery storage arrays requiring multi-pole isolation
• Can be used for traction and motive-power DC circuits
• Ideal for photovoltaic string isolation and feeder protection
• Used with battery storage arrays requiring multi-pole isolation
• Can be used for traction and motive-power DC circuits
What current can the device interrupt continuously?
It is rated to carry and switch 80A under normal operation.
Which safety standard governs its short-circuit performance?
The device conforms to the UL489 standard for short-circuit breaking behaviour.
How is the unit actuated after a trip?
Reset is performed via a dedicated I/O-style actuator on the front.
What environmental protection does the housing provide?
The enclosure meets IP20, offering protection against access to hazardous parts.
Related links
- ABB S800 S800U-UC Miniature Circuit Breaker 60A 600 V dc DC, 50 kA Breaking Capacity
- ABB S800U S800U-UC Miniature Circuit Breaker 10A 600 V dc DC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 60A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 70A 240V ac AC, 30 kA Breaking Capacity