ABB S802N Miniature Circuit Breaker, 2-Pole, 25A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-138
- Mfr. Part No.:
- 2CCS892001R0251
- Manufacturer:
- ABB
Subtotal (1 unit)*
€182.71
(exc. VAT)
€224.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.71 |
*price indicative
- RS Stock No.:
- 141-138
- Mfr. Part No.:
- 2CCS892001R0251
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Series | S802N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 54mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Series S802N | ||
Terminal Type Cage Terminal with Captive Screw | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 54mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a 2-pole device with a D-characteristic feature. It offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. With a maximum breaking capacity of 36kA at 240/415V, this MCB is suitable for residential, commercial, and industrial applications, complying with IEC/EN standards. MCB is designed for use in both AC and DC systems, with a wide range of accessory options available for added convenience and safety.
2-pole high-performance circuit breaker with D-characteristic
Maximum breaking capacity of 36kA at 240 or 415 V
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Suitable for residential commercial and industrial applications
Wide range of accessory options available for customization and convenience
Related links
- ABB S802N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity