ABB S804N-D25 S804N Miniature Circuit Breaker, 4-Pole, 25A, Type D, 690V ac AC, 500 V dc DC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-166
- Mfr. Part No.:
- 2CCS894001R0251
- Manufacturer:
- ABB
Subtotal (1 unit)*
€293.69
(exc. VAT)
€361.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.69 |
*price indicative
- RS Stock No.:
- 141-166
- Mfr. Part No.:
- 2CCS894001R0251
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Range | S804N-D25 | |
| Series | S804N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Range S804N-D25 | ||
Series S804N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 95mm | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance Miniature Circuit Breaker (MCB) is designed to provide reliable circuit protection for residential, commercial, and industrial applications. With a maximum breaking capacity of 36kA at 240/415V, this 4-pole MCB offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN 60898-1 and IEC/EN 60947-2 standards, MCB ensures the safety and security of your electrical systems.
D-Characteristic tripping mechanism for efficient overload protection
Compact 4-pole design with cage terminal for easy installation
Rated current of 25A with operational voltages up to 690V AC and 500V DC
Wide range of accessory options for enhanced functionality
Fast arc extinction for increased application security
Related links
- ABB S804N Miniature Circuit Breaker 10 A 690 V ac AC 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 50 A 690 V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 20 A 690 V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 32 A 690 V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 40 A 690 V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 6 A 690 V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 63 A 690 V ac AC, 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 8 A 690 V ac AC, 36 kA Breaking Capacity
