ABB S804N Miniature Circuit Breaker, 4-Pole, 6A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-188
- Mfr. Part No.:
- 2CCS894001R0061
- Manufacturer:
- ABB
Subtotal (1 unit)*
€381.02
(exc. VAT)
€468.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.02 |
*price indicative
- RS Stock No.:
- 141-188
- Mfr. Part No.:
- 2CCS894001R0061
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S804N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S804N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 95mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance 4-pole circuit breaker, offers a maximum breaking capacity of 36kA at 240/415V. With both thermal and electromechanic tripping mechanisms, this circuit breaker is ideal for overload and short circuit protection in industrial applications. Compliant with IEC/EN 60947-2 standards, it is suitable for worldwide use and comes with a range of accessories for added convenience and safety.
Maximum breaking capacity of 36kA at 240 or 415 V
Thermal and electromechanic tripping mechanisms
Compliant with IEC/EN 60947-2 standards
Suitable for use in industrial applications
Wide range of accessories available for added comfort and safety
Related links
- ABB S804N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 63A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N S804N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity