ABB S800 S800U Miniature Circuit Breaker, 3-Pole, 10A, Type K, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-212
- Mfr. Part No.:
- 2CCS863017R0427
- Manufacturer:
- ABB
Subtotal (1 unit)*
€348.47
(exc. VAT)
€428.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.47 |
*price indicative
- RS Stock No.:
- 141-212
- Mfr. Part No.:
- 2CCS863017R0427
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | S800 | |
| Series | S800U | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2UL 489CSA C22.2 No.5 | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range S800 | ||
Series S800U | ||
IP Rating IP20 | ||
Width 81mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2UL 489CSA C22.2 No.5 | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a 3 pole design with a rated current of 10 A and a power loss of 1.5 W. It has an interrupting rating of 50 kA at 240 V AC and a rated ultimate short circuit breaking capacity of 50 kA at 415 V AC. The breaker operates at a rated voltage of 240 V AC. It includes a K tripping characteristic, ensuring reliable protection in various electrical systems.
Compliance to IEC/EN 60947-2 and UL 489 standard
Related links
- ABB S800 S800U Miniature Circuit Breaker 10A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 60A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 70A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 70A 240V ac AC, 30 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 60A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 20A 240V ac AC, 50 kA Breaking Capacity
- ABB S800 S800U Miniature Circuit Breaker 25A 240V ac AC, 50 kA Breaking Capacity