ABB S800S Miniature Circuit Breaker, 4-Pole, 40A, Type B, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-266
- Mfr. Part No.:
- 2CCS864001R0405
- Manufacturer:
- ABB
Subtotal (1 unit)*
€407.42
(exc. VAT)
€501.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €407.42 |
*price indicative
- RS Stock No.:
- 141-266
- Mfr. Part No.:
- 2CCS864001R0405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 106mm | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 106mm | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB versatile MCB offers unmatched efficiency and reliability for various industrial applications. With cutting-edge technology and superior performance, this MCB is a game-changer in the field of automation. Its advanced features make it a top choice for industries looking to enhance their operational capabilities and streamline processes.
Highly efficient and reliable performance
Cutting-edge technology for exceptional automation
Versatile applications in various industrial settings
Enhances operational capabilities and streamlines processes
Top choice for industries seeking advanced automation solutions
Related links
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity