ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 8A, Type C, 400V ac AC, 250 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€216.00

(exc. VAT)

€265.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€216.00

*price indicative

RS Stock No.:
177-951
Mfr. Part No.:
2CCS573001R0084 S403M-C8
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

Depth

75mm

Width

54mm

Standards/Approvals

IEC/EN 60947-2, EN 60898-1

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S400M Series MCB, 3 Poles, 8A Current Rating - S403M-C8


This 3-pole miniature circuit breaker is designed for efficient electrical protection. With a current rating of 8A, it is suitable for both commercial and industrial applications. The breaker features a robust design that can withstand rated AC voltages of 230V and 400V with a breaking capacity of up to 10kA, ensuring reliability under various load conditions.

Features & Benefits


• Type C MCB for effective short circuit protection

• Designed for DIN rail mounting, ensuring easy installation

• Complies with IEC standards for enhanced safety

• Capable of handling up to 10kA breaking capacity

• Integrates screw terminal type for secure connections

Applications


• Suitable for commercial electrical applications requiring protection

• Ideal for industrial settings with high fault current scenarios

• Appropriate for use in critical power applications

Is it compatible with various mounting systems?


It is designed for DIN rail mounting systems.

What type of tripping mechanism does it utilise?


It employs both thermal and electromechanical tripping mechanisms.

What is the energy limiting class of this circuit breaker?


The MCB has an energy limiting class of 3, ensuring high performance during overload.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy