ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 10A, Type K, 400V ac AC, 72 V dc DC, 25 kA Breaking
- RS Stock No.:
- 200-013
- Mfr. Part No.:
- 2CDS271001R0427
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-013
- Mfr. Part No.:
- 2CDS271001R0427
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Width | 17.5mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
Width 17.5mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
ABB S200M Series Miniature Circuit Breaker, 10A Current, 72V dc Rated Voltage - 2CDS271001R0427
This miniature circuit breaker provides overcurrent protection for single-pole low-voltage installations and is designed for DIN rail mounting. It interrupts fault currents in both AC and DC systems and combines thermal and electromechanical tripping for overload and short-circuit protection. The unit is suited to control panels and distribution assemblies where compact, modular protection is required.
Features and Benefits:
• 25kA breaking capacity delivers high fault-interruption performance
• Type K tripping characteristic enables selective motor-start protection
• Electromechanical thermal tripping offers combined overload and short-circuit response
• Screw terminals ensure secure conductor connections under vibration
• DIN rail mount allows Rapid installation and straightforward panel integration
• Type K tripping characteristic enables selective motor-start protection
• Electromechanical thermal tripping offers combined overload and short-circuit response
• Screw terminals ensure secure conductor connections under vibration
• DIN rail mount allows Rapid installation and straightforward panel integration
Applications
• Suitable for protecting 72V dc control circuits and battery feeders
• Ideal for single-phase 400V ac branch circuits in distribution boards
• Used with industrial motor control requiring Type K discrimination
• Can be used for Compact panel assemblies with space constraints
• Used for retrofit of modular DIN rail systems in electrical cabinets
• Ideal for single-phase 400V ac branch circuits in distribution boards
• Used with industrial motor control requiring Type K discrimination
• Can be used for Compact panel assemblies with space constraints
• Used for retrofit of modular DIN rail systems in electrical cabinets
What pole configuration does it use?
It is a single-pole device providing isolation of one conductor in a circuit.
How is the device operated for resetting after trip?
A toggle reset actuator is provided for manual re-engagement following a trip.
What ingress protection levels are specified?
The enclosure meets IP20 for standard protection and IP40 for enhanced front-side resistance.
Which Terminal and mounting methods are employed?
Terminations use screw-type terminals and the unit clips onto a DIN rail for mounting.
Which approvals cover electrical safety standards?
It carries CSA 22.2 No.235, IEC/EN 60947-2 and UL 1077 approvals.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking