ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 2A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
200-046
Mfr. Part No.:
2CDS272001R0277
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

UL 1077, RoHS, IEC EN 60947-2, CSA 22.2 No. 235

Width

35mm

Depth

69mm

Height

88mm

Tripping Mechanism

Electromechanic, Thermal

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200M Series Miniature Circuit Breaker, 2A Current, 125V dc Rated Voltage - 2CDS272001R0277


This miniature circuit breaker provides overcurrent protection for electrical circuits in control panels and distribution systems. It is designed for installation on DIN rail and offers manual reset via a toggle actuator. The device protects two poles and combines thermal and electromechanical tripping for overload and short-circuit response in both AC and DC environments.

Features and Benefits:


• 15kA breaking capacity delivers robust fault interruption
• Type K tripping characteristic protects against motor start‑up surges
• 400V AC rated voltage supports standard industrial supply systems
• Screw terminals ensure secure, low-resistance conductor connections
• Electromechanical thermal mechanism offers combined overload and fault protection

Applications


• Suitable for protection of small motor circuits
• Ideal for electrical distribution in control cabinets
• Used with DC control circuits up to 125V dc
• Can be used for two-pole isolation in machinery panels
• Suitable for retrofit installations on DIN-rail systems

What pole configuration does it use?


It provides two-pole operation allowing simultaneous disconnection of both conductors.

Which mounting method is required for fitting?


It clips onto a standard DIN rail for Rapid panel installation.

What Terminal type is supplied for cable connection?


Screw terminals are provided to secure incoming and outgoing conductors.

Which approvals indicate conformity with safety standards?


It carries UL 1077, CSA 22.2 No.235 and IEC/EN 60947-2 approvals.

What ingress protection ratings apply to the unit?


The enclosure is rated IP40 at the front and IP20 for Terminal access.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy