ABB SU200 M Miniature Circuit Breaker, 2-Pole, 15A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-078
- Mfr. Part No.:
- 2CDS272337R0154
- Manufacturer:
- ABB
Subtotal (1 unit)*
€117.11
(exc. VAT)
€144.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.11 |
*price indicative
- RS Stock No.:
- 200-078
- Mfr. Part No.:
- 2CDS272337R0154
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | SU200 M | |
| Terminal Type | Double Clamp | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | UL 489, IEC/EN 60947-2 | |
| Width | 35mm | |
| Height | 111mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series SU200 M | ||
Terminal Type Double Clamp | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals UL 489, IEC/EN 60947-2 | ||
Width 35mm | ||
Height 111mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB SU200 M Series Miniature Circuit Breaker, 15A Current, 96V dc Rated Voltage - 2CDS272337R0154
This miniature circuit breaker provides overcurrent protection for low-voltage installations and is intended for mounting on standard DIN-rail systems. It operates across AC and DC supplies and incorporates a manual toggle actuator for circuit resetting. The device is suitable for installations requiring Compact protection with standard industrial approvals.
Features and Benefits:
• 15A current rating provides controlled protection for branch circuits
• 15kA breaking capacity limits fault energy during short circuits
• Type C tripping characteristic supports moderate inrush loads
• Double-clamp terminals enable secure conductor connections
• Toggle reset allows straightforward manual reclosure after trips
• 15kA breaking capacity limits fault energy during short circuits
• Type C tripping characteristic supports moderate inrush loads
• Double-clamp terminals enable secure conductor connections
• Toggle reset allows straightforward manual reclosure after trips
Applications
• Used for protection in small commercial distribution boards
• Suitable for DC control circuits up to rated voltage
• Ideal for protecting motor starter circuits with inrush
• Can be used in modular panel systems on DIN rail
• Used with single-phase AC supplies requiring Compact protection
• Suitable for DC control circuits up to rated voltage
• Ideal for protecting motor starter circuits with inrush
• Can be used in modular panel systems on DIN rail
• Used with single-phase AC supplies requiring Compact protection
What approvals does the device carry?
It meets UL 489 and IEC/EN 60947-2 approvals.
How many poles and what form factor does it have?
It is a 2-pole device designed for DIN-rail mounting.
What environmental protection levels are provided?
Enclosure ratings are IP20 and IP40 for different installation conditions.
What Terminal arrangement ensures reliable wiring?
The unit uses double-clamp terminals to secure conductors.
What voltage ranges can it interrupt on AC and DC supplies?
It is rated for 440V AC and 96V DC operation.
Related links
- ABB SU200 M Miniature Circuit Breaker 15A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Circuit Breaker 15A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity