ABB SU200 M SU200 M Miniature Circuit Breaker, 1-Pole, 5A, Type C, 277V ac AC, 48 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-119
- Mfr. Part No.:
- 2CDS271337R0054
- Manufacturer:
- ABB
Subtotal (1 unit)*
€61.39
(exc. VAT)
€75.51
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.39 |
*price indicative
- RS Stock No.:
- 200-119
- Mfr. Part No.:
- 2CDS271337R0054
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SU200 M | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 111mm | |
| Depth | 69mm | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SU200 M | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 111mm | ||
Depth 69mm | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
ABB SU200 M Series MCB, 5A Current Rating, 1 Pole - 2CDS271337R0054
This miniature circuit breaker is designed to provide enhanced electrical circuit protection. The 1 Pole Circuit Breaker features a compact design with dimensions of 17.5mm in width and 69mm in length. Rated for a nominal current of 5A, it operates effectively at a rated AC voltage of 277V and DC voltage of 48V, ensuring dependable performance in various applications.
Features & Benefits
• 15 kA breaking capacity for robust overload protection
• Type C tripping characteristics for optimal response
• DIN Rail mount design for easy installation in cabinets
• Screw terminal type for secure wire connections
• Operates efficiently in temperatures ranging from -25°C to +55°C
• Mechanical endurance rated for 20,000 cycles
Applications
• Utilised to protect electrical circuits in residential settings
• Employed in commercial buildings for reliable circuit management
• Ideal for use in machinery requiring electrical safety measures
• Applicable in automation systems needing dependable protection
What is the significance of the breaking capacity rated at 15 kA?
The breaking capacity indicates the maximum fault currents the circuit breaker can safely interrupt without damage, making it essential for the protection of circuits during overloads or short circuits.
How do the tripping characteristics of this breaker contribute to its functionality?
The Type C tripping characteristic is designed to respond to medium inrush currents, making it suitable for circuits with motors and transformers, thus reducing the risk of unwanted trips.
What installation requirements should be considered for this circuit breaker?
This circuit breaker is designed for installation on DIN rails, and it is essential to ensure proper torque settings are applied when connecting cables to avoid loose connections.
What adverse environmental conditions can it withstand during operation?
The circuit breaker operates effectively within ambient temperatures ranging from -25°C to +55°C, making it suitable for diverse environments including industrial and commercial applications.
How does the screw terminal connection impact installation?
The screw terminal connection provides a secure and reliable wire attachment, reducing the risks of disconnections during operation, which enhances overall safety in electrical installations.
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 6A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 3A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 3A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 1A 277V ac AC 15 kA Breaking Capacity