ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 1A, Type K, 400V ac AC, 30 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-161
- Mfr. Part No.:
- 2CDS272347R0217
- Manufacturer:
- ABB
Subtotal (1 unit)*
€302.22
(exc. VAT)
€371.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.22 |
*price indicative
- RS Stock No.:
- 200-161
- Mfr. Part No.:
- 2CDS272347R0217
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 30V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL 489, CSA . . 5, IECEN 60947 | |
| Width | 17.5mm | |
| Height | 115mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 30V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL 489, CSA . . 5, IECEN 60947 | ||
Width 17.5mm | ||
Height 115mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Circuit Breaker from the System pro M compact range is designed for high performance in ring-tongue applications and adheres to UL 489 standards. It features a compact housing with K tripping characteristics for reliable overload protection. The breaker integrates seamlessly with UL and CSA approved components, offering rated currents from 0.2 A to 63 A. Its user-friendly design includes captive screws for secure and easy installation, making it suitable for both commercial and industrial environments.
High-performance design ensures temperature stability and reliable tripping action
User-friendly captive screws streamline installation processes
Rated operational voltage supports single-phase and three-phase systems
Compatibility with a variety of auxiliary components enhances versatility
Exceptionally durable with a mechanical endurance of 20,000 operations
Compact dimensions enable easy integration into confined spaces
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 1A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 35A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 60A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 32A 400V ac AC 15 kA Breaking Capacity