ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 6A, Type B, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-242
- Mfr. Part No.:
- 2CDS274061R0065
- Manufacturer:
- ABB
Subtotal (1 unit)*
€477.74
(exc. VAT)
€587.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €477.74 |
*price indicative
- RS Stock No.:
- 200-242
- Mfr. Part No.:
- 2CDS274061R0065
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 85mm | |
| Width | 10mm | |
| Standards/Approvals | IEC/EN 60898-1 IEC/EN 60947-2 | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 85mm | ||
Width 10mm | ||
Standards/Approvals IEC/EN 60898-1 IEC/EN 60947-2 | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker stands out as an innovative solution designed for both AC and DC applications. This exceptional model extends the renowned System pro M compact product range, offering unmatched flexibility and performance. With a robust inbuilt short circuit breaking capacity, it ensures maximum safety and reliability across various electrical systems. Its adherence to both local and international standards highlights its exceptional quality and compliance, making it an ideal choice for modern electrical installations. Crafted to facilitate easy integration with existing System pro M compact accessories, it simplifies logistics from warehousing to project engineering, ensuring seamless installation and maintenance. Experience peace of mind with a product engineered for top notch performance and longevity, tailored for diverse environments.
Designed for a wide range of applications, ensuring versatility
High breaking capacity maximises protective performance
User friendly design simplifies installation and maintenance
Compatible with a variety of accessories, enhancing functionality
Advanced thermal and shock resistance guarantees reliability
Compact size optimises space efficiency in electrical configurations
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA