ABB System Pro M Compact SU200 MR Circuit Breaker, 4-Pole, 750mA, Type K, 400V ac AC, 400 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-252
Mfr. Part No.:
2CDS274347R0187
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Number of Poles

4

Current Rating

750mA

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

400V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

SU200 MR

IP Rating

IP20, IP40

Height

115mm

Width

17.5mm

Standards/Approvals

UL 489 CSA .. . 5 IECEN 60947

Depth

69mm

Tripping Mechanism

Electromagnetic

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered for enhanced reliability and performance in ring tongue applications. The model signifies a high performance solution, adhering to rigorous UL 489 and CSA standards for optimal safety and compliance. This breaker integrates a user friendly design with captive connecting screws, allowing for effortless and secure connections of electric lines. Designed to withstand fluctuating environmental conditions, this circuit breaker is equipped to handle operational temperatures from 25 to +55 °C and offers robust insulation ratings, ensuring long lasting performance without compromise.

Compact design fits easily into various installations

Sleek housing provides excellent durability and longevity

Mechanical endurance rated for up to 20,000 operations

Indicates clear contact position with real CPI functionality

Effective overcurrent protection ensures minimal downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy