ABB S300P Miniature Circuit Breaker, 3-Pole, 6A, Type B, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 200-309
- Mfr. Part No.:
- 2CDS383001R0065
- Manufacturer:
- ABB
Subtotal (1 unit)*
€138.23
(exc. VAT)
€170.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.23 |
*price indicative
- RS Stock No.:
- 200-309
- Mfr. Part No.:
- 2CDS383001R0065
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 100kA | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Width | 52.50mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 100kA | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Width 52.50mm | ||
Depth 69mm | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 6A Current, 25kA breaking capacity - 2CDS383001R0065
This miniature circuit breaker provides overcurrent protection for three-pole installations in electrical distribution equipment. It is designed for DIN-rail mounting and offers switching and fault interruption across AC and DC systems. The device uses a toggle reset actuator and screw terminals to connect conductors, and it is intended for environments requiring enclosed protection levels.
Features and Benefits:
• 6A current rating protects low-current circuits from overloads
• 25kA breaking capacity enables high fault-current interruption
• Type B tripping responds to low inrush loads and prevents nuisance trips
• 125V DC rated performance supports DC applications up to that voltage
• 415V AC compatibility allows use on standard low-voltage AC networks
• 25kA breaking capacity enables high fault-current interruption
• Type B tripping responds to low inrush loads and prevents nuisance trips
• 125V DC rated performance supports DC applications up to that voltage
• 415V AC compatibility allows use on standard low-voltage AC networks
Applications
• Suitable for three-phase distribution panels using DIN rail
• Ideal for protecting lighting circuits with low inrush currents
• Used for small motor protection where Type B curve applies
• Suitable for DC control circuits up to 125V DC
• Used in assemblies requiring screw-terminal connections
• Ideal for protecting lighting circuits with low inrush currents
• Used for small motor protection where Type B curve applies
• Suitable for DC control circuits up to 125V DC
• Used in assemblies requiring screw-terminal connections
How many poles does the device provide and what does that mean?
It offers three poles, enabling simultaneous disconnection of three conductors in multi-phase circuits.
Which mounting style is required for installation?
It is intended for DIN-rail mounting, allowing Rapid Snap-on installation into standard enclosures.
What ingress protection levels are available and why are they relevant?
The unit is rated IP20 and IP40, indicating protection against access to live parts and varying degrees of solid-object ingress for enclosed installations.
Which standards and approvals does it conform to for electrical safety?
It meets IEC/EN 60947-2 and IEC/EN 60898-1 as well as UL1077 and CSA 22.2 No.235 among listed standards.
What Terminal and reset types are provided for user access?
Connections are via screw terminals and resetting is carried out with a toggle actuator.
Related links
- ABB System Pro M Compact S303 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 40A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 50A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking