ABB SU200 M Miniature Circuit Breaker, 1-Pole, 25A, Type Z, 277V ac AC, 48 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-603
- Mfr. Part No.:
- 2CDS271337R0518
- Manufacturer:
- ABB
Subtotal (1 unit)*
€74.70
(exc. VAT)
€91.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.70 |
*price indicative
- RS Stock No.:
- 200-603
- Mfr. Part No.:
- 2CDS271337R0518
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Double Clamp Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL 489, IEC/EN 60947-2, CSA 22.2 No. 5 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Height | 111mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Double Clamp Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL 489, IEC/EN 60947-2, CSA 22.2 No. 5 | ||
Width 17.5mm | ||
Depth 69mm | ||
Height 111mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB SU200 M Series Miniature Circuit Breaker, 25A Current, 15kA Breaking Capacity - 2CDS271337R0518
This miniature circuit breaker provides overcurrent protection for single-pole circuits in electrical installations. Designed for DIN rail mounting, it operates across AC and DC systems and offers a Compact solution for distribution equipment where space and clear trip behaviour are important.
Features and Benefits:
• 25A current rating offering controlled overload protection
• 15kA breaking capacity limiting fault energy during short circuits
• Type Z tripping characteristic enabling sensitivity to low-level faults
• Double clamp Terminal ensuring secure conductor connection
• Toggle reset actuator permitting quick manual reclosure
• 15kA breaking capacity limiting fault energy during short circuits
• Type Z tripping characteristic enabling sensitivity to low-level faults
• Double clamp Terminal ensuring secure conductor connection
• Toggle reset actuator permitting quick manual reclosure
Applications
• Used for protection of control circuits on 48V DC systems
• Suitable for downstream protection of 277V AC loads
• Ideal for single-pole distribution in Compact panels
• Can be used for DIN rail mounted industrial switchboards
• Used with assemblies requiring IP20/IP40 enclosure segregation
• Suitable for downstream protection of 277V AC loads
• Ideal for single-pole distribution in Compact panels
• Can be used for DIN rail mounted industrial switchboards
• Used with assemblies requiring IP20/IP40 enclosure segregation
What pole configuration does it provide?
It is a single-pole device intended for single-conductor interruption.
Which mounting method is required for installation?
It clips onto a standard DIN rail for straightforward panel fitting.
What ingress protection levels are specified?
The device conforms to IP20 for front access and IP40 for panel-mounted protection.
Which Terminal arrangement is fitted for conductors?
A double clamp Terminal is supplied to secure wiring at both connection points.
What voltages can it be used with?
Rated use includes 48V DC systems and up to 277V AC networks.
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 3A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 277V ac AC 15 kA Breaking Capacity