ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 63A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-612
- Mfr. Part No.:
- 2CDS272061R0634
- Manufacturer:
- ABB
Subtotal (1 unit)*
€172.24
(exc. VAT)
€211.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.24 |
*price indicative
- RS Stock No.:
- 200-612
- Mfr. Part No.:
- 2CDS272061R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-2 | |
| Width | 35mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-2 | ||
Width 35mm | ||
Height 88mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 63A Current, 400V ac Rated Voltage - 2CDS272061R0634
This miniature circuit breaker provides overcurrent protection for low-voltage electrical installations. It is designed for rail-mounted distribution boards and consumer units, employing a two-pole arrangement to interrupt both conductors when required. The device is suitable for alternating and direct current systems and uses a manual toggle for reset operation. Compliance is indicated by recognised IEC/EN standards for circuit-breaker applications.
Features and Benefits:
• 10kA breaking capacity gives secure fault interruption
• 63A current rating supports medium-load circuits
• Type C tripping characteristic limits nuisance trips from inrush currents
• Screw terminals ensure firm conductor connection
• DIN rail mounting enables Rapid panel installation
• 63A current rating supports medium-load circuits
• Type C tripping characteristic limits nuisance trips from inrush currents
• Screw terminals ensure firm conductor connection
• DIN rail mounting enables Rapid panel installation
Applications
• Used for protecting motor feeder circuits with inrush
• Ideal for DC link protection up to 440V dc
• Can be used in modular residential electrical panels
• Used with control panels requiring two-pole isolation
• Ideal for DC link protection up to 440V dc
• Can be used in modular residential electrical panels
• Used with control panels requiring two-pole isolation
What voltage ranges can it handle for AC and DC systems?
It is rated for 400V ac operation and up to 440V dc operation.
Which ingress protection levels are provided for panel environments?
The device carries IP40 for enclosure protection and IP20 for Terminal areas.
How is the product mounted and connected within switchgear?
It attaches to a standard DIN rail and accepts conductors via screw-type terminals.
What pole configuration and manual control does it offer?
It contains two poles with a toggle-style reset actuator for manual reclose.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA