ABB SU200 M Miniature Circuit Breaker, 2-Pole, 16A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-624
- Mfr. Part No.:
- 2CDS272337R0468
- Manufacturer:
- ABB
Subtotal (1 unit)*
€142.56
(exc. VAT)
€175.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.56 |
*price indicative
- RS Stock No.:
- 200-624
- Mfr. Part No.:
- 2CDS272337R0468
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Double Clamp Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | CSA 22.2 No. 5, UL 489, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Width | 35mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Double Clamp Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals CSA 22.2 No. 5, UL 489, IEC/EN 60947-2 | ||
Depth 69mm | ||
Width 35mm | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for reliable low-voltage protection with a 2-pole design and Z characteristic. It offers robust performance with high interrupting capacity, adhering to UL489 and IEC/EN 60947-2 standards. Its compact size supports efficient DIN rail mounting, making it suitable for both residential and commercial applications. With a lifespan of 20,000 cycles, it ensures durability and dependable operation in various environments.
High breaking capacity provides reliable protection against overloads and short circuits
Compact design facilitates easy installation in confined spaces
Mechanical endurance of 20,000 cycles for long-lasting reliability
Operates within ambient temperatures from -25°C to +55°C
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 8A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 500mA 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity