ABB SU200 M SU200 M Miniature Circuit Breaker, 2-Pole, 35A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-628
- Mfr. Part No.:
- 2CDS272337R0547
- Manufacturer:
- ABB
Subtotal (1 unit)*
€172.16
(exc. VAT)
€211.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.16 |
*price indicative
- RS Stock No.:
- 200-628
- Mfr. Part No.:
- 2CDS272337R0547
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 35A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SU200 M | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Depth | 69mm | |
| Height | 111mm | |
| Width | 35mm | |
| Standards/Approvals | UL 489, IEC/EN 60664-1, IEC 60947-2, IEC 60898-1, CSA 22.2 No. 5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 35A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SU200 M | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Depth 69mm | ||
Height 111mm | ||
Width 35mm | ||
Standards/Approvals UL 489, IEC/EN 60664-1, IEC 60947-2, IEC 60898-1, CSA 22.2 No. 5 | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker offers robust protection for electrical systems with its K-tripping characteristic. It provides reliable safety against overloads and short circuits in a compact and durable design. Suitable for AC and DC applications, this MCB is ideal for residential, commercial, and industrial environments. Its easy DIN rail mounting and wide operating temperature range make it a versatile choice, ensuring compliance with international standards and enhancing overall electrical safety.
Simple DIN rail installation without special tools
Rated for high voltage capabilities suitable for diverse applications
Compact design optimises space within panels
Built-in dust and impact resistance for durability in harsh conditions
Energy-efficient operation reduces operational costs
Related links
- ABB SU200 M Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 200mA 440V ac AC 15 kA Breaking Capacity