ABB SU200 M Miniature Circuit Breaker, 3-Pole, 300mA, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-661
- Mfr. Part No.:
- 2CDS273337R0117
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 200-661
- Mfr. Part No.:
- 2CDS273337R0117
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Depth | 69mm | |
| Width | 52.5mm | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 300mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Depth 69mm | ||
Width 52.5mm | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered to deliver superior protection and reliability in electrical installations. It comes with a 3 pole design. Its robust construction resists the rigours of daily use, while the compact size allows for easy installation on standard DIN rails. Complemented by an extensive range of accessories, this breaker offers flexibility and convenience, catering to diverse user needs. The device features a user friendly interface and clear indicator markings that enhance visibility and provide clear operational guidance. With its remarkable performance capabilities and ease of integration, this circuit breaker stands out as a modern solution for contemporary electrical systems.
High breaking capacity ensures reliable performance during short circuit events
Widely compliant with international standards for enhanced safety and reliability
Offers flexible mounting positions to accommodate various installation requirements
Incorporates advanced tripping characteristic to protect sensitive equipment
Energy limiting class ensures reduced energy impact during fault conditions
Related links
- ABB SU200 M Miniature Circuit Breaker 0.3A 440V ac AC 15 kA Breaking Capacity
- ABB SU201M SU200 M Miniature Circuit Breaker 0.3A 277V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 0.3A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 0.3A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 0.3A 480V ac AC, 25 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 0.5A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 60A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 32A 400V ac AC, 15 kA Breaking Capacity