ABB System Pro M Compact S300P Miniature Circuit Breaker, 1-Pole, 300mA, Type K, 240V ac AC, 72 V dc DC, 100 kA Breaking
- RS Stock No.:
- 200-731
- Mfr. Part No.:
- 2CDS381001R0117
- Manufacturer:
- ABB
Subtotal (1 unit)*
€63.24
(exc. VAT)
€77.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.24 |
*price indicative
- RS Stock No.:
- 200-731
- Mfr. Part No.:
- 2CDS381001R0117
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 115mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 300mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 115mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.
High short circuit breaking capacity provides supreme protection
Advanced tripping characteristics enhance operational safety
Terminals equipped with fail safe feature to avoid improper installation
Certified quality and compliance according to worldwide product standards
IP40 protection rating in enclosure with cover
Related links
- ABB System Pro M Compact S300P Miniature Circuit Breaker 300mA 240V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 750mA 240V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 200mA 240V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 63A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 40A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 25A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking