ABB System Pro M Compact S301 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking
- RS Stock No.:
- 200-734
- Mfr. Part No.:
- 2CDS381001R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
€40.03
(exc. VAT)
€49.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.03 |
*price indicative
- RS Stock No.:
- 200-734
- Mfr. Part No.:
- 2CDS381001R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S301 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Height | 115mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S301 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Width 17.5mm | ||
Height 115mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.
High short circuit breaking capacity provides supreme protection
Advanced tripping characteristics enhance operational safety
Terminals equipped with fail safe feature to avoid improper installation
Certified quality and compliance according to worldwide product standards
IP40 protection rating in enclosure with cover
Related links
- ABB System Pro M Compact S301 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 4A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 500mA 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking