ABB System Pro M Compact S300P Miniature Circuit Breaker, 1-Pole, 50A, Type Z, 240V ac AC, 72 V dc DC, 25 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-737
Mfr. Part No.:
2CDS381103R0578
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type Z

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S300P

Terminal Type

Screw

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1

Depth

69mm

Height

115mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.

High short circuit breaking capacity provides supreme protection

Advanced tripping characteristics enhance operational safety

Terminals equipped with fail safe feature to avoid improper installation

Certified quality and compliance according to worldwide product standards

IP40 protection rating in enclosure with cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy