ABB System Pro M Compact S300P Miniature Circuit Breaker, 1-Pole, 1.6A, Type D, 240V ac AC, 72 V dc DC, 100 kA Breaking
- RS Stock No.:
- 200-739
- Mfr. Part No.:
- 2CDS381103R0971
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-739
- Mfr. Part No.:
- 2CDS381103R0971
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Height 115mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.
High short circuit breaking capacity provides supreme protection
Advanced tripping characteristics enhance operational safety
Terminals equipped with fail safe feature to avoid improper installation
Certified quality and compliance according to worldwide product standards
IP40 protection rating in enclosure with cover
Related links
- ABB System Pro M Compact S300P Miniature Circuit Breaker 1.6A 240V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 1.6A 240V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 500mA 240V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 2A 240V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 3A 240V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 1A 240V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 4A 240V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 1.6A 415V ac AC 100 kA