ABB S302 Miniature Circuit Breaker, 2-Pole, 6A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 200-903
- Mfr. Part No.:
- 2CDS382001R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
€91.62
(exc. VAT)
€112.69
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.62 |
*price indicative
- RS Stock No.:
- 200-903
- Mfr. Part No.:
- 2CDS382001R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Series | S302 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Width | 35mm | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Series S302 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Width 35mm | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- DE
ABB S302 Series MCB, 6A Current Rating, Type C Tripping Characteristics - 2CDS382001R0064
This ABB MCB is a compact 2 pole circuit breaker designed for efficient electrical circuit protection in industrial and commercial applications. With a rated current of 6A, this Type C MCB features a robust breaking capacity of 100 kA. The device is suitable for mounting on a DIN rail and measures 35mm in width and 69mm in length, making it an ideal choice for space-conscious installation.
Features & Benefits
• High breaking capacity of 100 kA ensures effective protection against faults
• Type C design offers reliable operation for inductive loads
• Screw terminal connectivity facilitates easy installation and maintenance
• Compact dimensions allow for versatile DIN rail mounting
• Supports rated operational voltage of 415V for wide compatibility
• Integrated trip indicator enhances visibility of tripping events
Applications
• Suitable for use in industrial automation systems
• Ideal for protecting motor control
• Effective for use in commercial electrical installations
• Used with sub-distribution boards in various electrical systems
What makes this product suitable for high-load applications?
The Type C characteristics enable it to tolerate inrush currents effectively while providing reliable protection against overloads, making it ideal for circuits with high inductive loads.
How can incorrect installation be avoided when using it?
The screw terminal design includes a failsafe feature that prevents improper installation, ensuring a secure electrical connection.
What voltage ratings can this product support?
It supports a rated AC voltage of up to 415V, which allows for versatile applications in various environments.
What type of electrical environments can benefit most from this product?
This MCB is well-suited for environments requiring robust circuit protection, such as manufacturing plants and commercial buildings where motor loads are common.
How can the ease of installation be enhanced with this product?
The dual DIN rail release mechanism allows for quick and effortless installation, simplifying the integration process within existing electrical infrastructure.
Related links
- ABB S302 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 4A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 8A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity