ABB S300P Miniature Circuit Breaker, 2-Pole, 8A, Type C, 415V ac AC, 125 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 200-905
- Mfr. Part No.:
- 2CDS382001R0084
- Manufacturer:
- ABB
Subtotal (1 unit)*
€91.62
(exc. VAT)
€112.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.62 |
*price indicative
- RS Stock No.:
- 200-905
- Mfr. Part No.:
- 2CDS382001R0084
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Height | 88mm | |
| Width | 35mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Height 88mm | ||
Width 35mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 8A Current, 2 Poles - 2CDS382001R0084
This miniature circuit breaker is a DIN-rail mounted protective device designed to interrupt overcurrent and short-circuit faults in low-voltage installations. It operates with a Type C tripping characteristic suitable for moderate inrush currents and is rated for both AC and DC systems, making it appropriate for mixed electrical environments. The unit incorporates a manual toggle reset and screw terminals for straightforward wiring.
Features and Benefits:
• 25kA breaking capacity ensures interruption of high fault currents
• 125V DC and 415V AC ratings support DC and AC circuits
• Type C tripping characteristic handles motor and transformer inrush
• IP20 and IP40 enclosures permit use in protected panel spaces
• DIN-rail mounting enables Rapid installation and replacement
• 125V DC and 415V AC ratings support DC and AC circuits
• Type C tripping characteristic handles motor and transformer inrush
• IP20 and IP40 enclosures permit use in protected panel spaces
• DIN-rail mounting enables Rapid installation and replacement
Applications
• Suitable for distribution boards in commercial premises
• Used for protecting small motor circuits and transformers
• Ideal for mixed AC/DC control panels
• Can be used for branch circuit protection on DIN rails
• Suitable for retrofit in Compact electrical enclosures
• Used for protecting small motor circuits and transformers
• Ideal for mixed AC/DC control panels
• Can be used for branch circuit protection on DIN rails
• Suitable for retrofit in Compact electrical enclosures
What Terminal connection method does it use?
It uses screw-type terminals designed for secure conductor clamping.
How is the device reset after operation?
A manual toggle actuator is used to reset the device following a trip.
What mounting arrangement is required for installation?
It is intended for Snap-on mounting to standard DIN rails.
What ingress protection does the housing provide?
The enclosure meets IP20 and IP40 ratings for protected environments.
What is the physical profile relevant to panel space planning?
The unit has a Compact footprint with a width of 35 mm and a depth of 69 mm.
Related links
- ABB System Pro M Compact S300P Miniature Circuit Breaker 8A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 8A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 8A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 8A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 8A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 8A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 8A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 8A 415V ac AC 25 kA Breaking