ABB System Pro M Compact S302 Miniature Circuit Breaker, 2-Pole, 32A, Type C, 415V ac AC, 125 V dc DC, 100 kA Breaking
- RS Stock No.:
- 200-915
- Mfr. Part No.:
- 2CDS382001R0324
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 200-915
- Mfr. Part No.:
- 2CDS382001R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 100kA | |
| Range | System Pro M Compact | |
| Series | S302 | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 100kA | ||
Range System Pro M Compact | ||
Series S302 | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Width 17.5mm | ||
Depth 69mm | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.
High short circuit breaking capacity provides supreme protection
Advanced tripping characteristics enhance operational safety
Terminals equipped with fail safe feature to avoid improper installation
Certified quality and compliance according to worldwide product standards
IP40 protection rating in enclosure with cover
Related links
- ABB System Pro M Compact S302 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 50A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 500mA 415V ac AC 100 kA Breaking