ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 1-Pole, 16A, Type K, 230V ac AC, 220 V dc DC, 10 kA
- RS Stock No.:
- 200-987
- Mfr. Part No.:
- 2CDS271061R0467
- Manufacturer:
- ABB
Subtotal (1 unit)*
€102.32
(exc. VAT)
€125.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.32 |
*price indicative
- RS Stock No.:
- 200-987
- Mfr. Part No.:
- 2CDS271061R0467
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 220V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 85mm | |
| Depth | 69mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 220V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 85mm | ||
Depth 69mm | ||
Standards/Approvals UL, IEC, CSA | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series MCB, 1 Pole, 16A Current Rating - 2CDS271061R0467
This miniature circuit breaker is designed for use in both AC and DC applications, offering reliable protection in electrical systems. The single pole configuration ensures simplicity in installation and operation. Measuring 17.5mm in width and 69mm in length, this device is a part of the ABB S200 M UC Series, featuring a rated AC voltage of 230V and a breaking capacity of 10 kA.
Features & Benefits
• Designed with a Type K circuit breaker for optimal performance
• Accommodates rated currents up to 16A for versatile use
• 10 kA breaking capacity enhances safety in high fault conditions
• Compatible with the entire System Pro M Compact accessory range
• Screw terminal connectivity allows for secure wiring solutions
• Suitable for DIN rail mounting, saving valuable panel space
Applications
• Utilised in residential and commercial electrical distribution
• Ideal for protecting circuits in industrial automation systems
• Commonly used in renewable energy installations like solar
• Effective in building management systems for safety compliance
How does the breaking capacity affect system safety?
A breaking capacity of 10 kA ensures that the circuit breaker can effectively interrupt high fault currents, minimising the risk of equipment damage and fire hazards.
What wiring methods are suitable for connection?
Screw terminals allow for connection of flexible and rigid conductors ranging from 0.75mm² to 35mm², ensuring compatibility with various installation requirements.
Can this device be used in outdoor applications?
While primarily designed for indoor use, proper enclosures and adherence to environmental ratings may allow for application in sheltered outdoor environments.
What certifications does this circuit breaker meet?
It complies with numerous international standards, including IEC/EN 60947-2 and UL 1077, ensuring reliability across global markets.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 25A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 3A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 230V ac AC 10 kA