ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 3A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 201-013
- Mfr. Part No.:
- 2CDS272061R0317
- Manufacturer:
- ABB
Subtotal (1 unit)*
€267.40
(exc. VAT)
€328.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.40 |
*price indicative
- RS Stock No.:
- 201-013
- Mfr. Part No.:
- 2CDS272061R0317
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 88mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Width | 35mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 88mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
Width 35mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series MCB, 3A Current Rating, 2 Poles - 2CDS272061R0317
This miniature circuit breaker is a versatile solution for both AC and DC applications, designed to provide reliable electrical circuit protection. The MCB features two poles and a current rating of 3A, making it suitable for various installations. With dimensions of 35mm in width and 69mm in length, it fits seamlessly onto standard DIN rail mounts and offers a breaking capacity of up to 10 kA.
Features & Benefits
• Provides robust protection with a 10 kA breaking capacity
• Compatible with ABB System pro M compact® accessories
• Designed for flexible applications in both AC and DC settings
• Utilises screw terminals for secure connections
• Conforms to various international safety standards
• Features reliable type K tripping characteristics
Applications
• Used for protecting solar installations from overload
• Utilised in industrial automated systems for equipment safety
• Ideal for residential electrical distribution boards
• Perfect for small machinery requiring dependable circuit safety
What is the significance of the 10 kA breaking capacity?
The 10 kA breaking capacity ensures that the circuit breaker can safely interrupt high faults in the circuit, protecting downstream equipment from potential damage during short circuits.
How does the type K tripping characteristic enhance circuit protection?
Type K tripping characteristics provide a delayed response, allowing temporary overload conditions while still ensuring adequate protection against sustained overcurrent faults.
What mounting options are available for this circuit breaker?
It is designed for mounting on standard DIN rails, making installation easy and flexible within a variety of electrical panels or enclosures.
What are the temperature ranges for operation and storage?
The circuit breaker can operate in ambient temperatures from -25°C to +55°C and can be stored safely between -40°C to +70°C, ensuring reliability across diverse conditions.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 3A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 3A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 3A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 3A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 3A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 3A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 3A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 3A 400V ac AC 10 kA