ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 5A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 201-016
- Mfr. Part No.:
- 2CDS272061R0358
- Manufacturer:
- ABB
Subtotal (1 unit)*
€303.50
(exc. VAT)
€373.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.50 |
*price indicative
- RS Stock No.:
- 201-016
- Mfr. Part No.:
- 2CDS272061R0358
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 35mm | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker is designed for exceptional safety and performance in both AC and DC environments. Enhancing the System pro M compact range, it provides a high short-circuit breaking capacity and meets international standards, ensuring reliable operation across various applications. Its seamless integration with existing accessories and compact design makes it ideal for modern electrical systems requiring flexibility and efficiency.
Compact design supports modular installations
Broad range of international approvals for compliance
Effective overload protection with high tripping characteristics
Spring-loaded terminals ensure secure and easy wiring
Robust build for extended operational life
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA