ABB SU200 M Miniature Circuit Breaker, 2-Pole, 10A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-040
- Mfr. Part No.:
- 2CDS272337R0428
- Manufacturer:
- ABB
Subtotal (1 unit)*
€126.79
(exc. VAT)
€155.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €126.79 |
*price indicative
- RS Stock No.:
- 201-040
- Mfr. Part No.:
- 2CDS272337R0428
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Double Clamp Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2, UL 489, CSA 22.2 No. 5 | |
| Depth | 69mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Double Clamp Terminal | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2, UL 489, CSA 22.2 No. 5 | ||
Depth 69mm | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed for high-performance protection in various electrical environments. It features advanced tripping characteristics and a robust breaking capacity to safeguard against overloads and short circuits. Its compact design with versatile mounting options ensures ease of installation while meeting stringent industry standards, making it a reliable choice for diverse applications.
Exceptional reliability in demanding conditions
Intuitive contact position indicators for ease of use
Advanced dielectric testing ensures safety
Durable construction withstands extreme environments
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 8A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 500mA 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity