ABB System Pro M Compact S200M MCB, 3+N, 20A Curve C, 400V AC, 125V DC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-065
- Mfr. Part No.:
- 2CDS273103R0204
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-065
- Mfr. Part No.:
- 2CDS273103R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3+N | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity at Maximum Voltage Rating | 15 kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3+N | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 125V | ||
Breaking Capacity at Maximum Voltage Rating 15 kA | ||
Range System Pro M Compact | ||
Series S200M | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for superior performance in protecting electrical circuits. Designed for efficiency, it is equipped with advanced tripping mechanisms to address both overload and short circuit conditions. Its robust construction ensures reliability across a variety of applications including residential, commercial, and industrial settings. The versatile design allows for easy integration into existing circuits while providing comprehensive safety features that comply with international standards. With a compact footprint, the unit saves valuable space without compromising on power. Its eco friendly credentials highlight a commitment to sustainability, making it an excellent choice for environmentally conscious consumers. Experience unparalleled durability and protection with this cutting edge circuit breaker, perfect for those seeking both quality and performance in electrical safety solutions.
Current limiting technology enhances operational safety
Designed for quick and easy installation on standard DIN rails
Incorporates bottom fitting auxiliary contacts to optimise space usage
Electrical endurance allows for a high number of operational cycles
Flexible terminal connections accommodate a range of cable types
Designed for quick and easy installation on standard DIN rails
Incorporates bottom fitting auxiliary contacts to optimise space usage
Electrical endurance allows for a high number of operational cycles
Flexible terminal connections accommodate a range of cable types
Related links
- ABB System Pro M Compact S200M MCB 20A Curve B 125V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 20A Curve D 125V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 20A 400V AC 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 40A Curve C 125V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 32A Curve C 125V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 25A Curve C 125V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 8A Curve C 125V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 3A Curve C 125V DC, 15 kA Breaking Capacity
