ABB System Pro M Compact S200M Miniature Circuit Breaker, 3+N-Pole, 32A, Type C, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 203-893
- Mfr. Part No.:
- 2CDS273103R0324
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€226.00
(exc. VAT)
€277.98
(inc. VAT)
- RS Stock No.:
- 203-893
- Mfr. Part No.:
- 2CDS273103R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200M Series Miniature Circuit Breaker, 32A Current, 15kA Breaking Capacity - 2CDS273103R0324
This miniature circuit breaker provides overcurrent protection for three-phase systems with NEUTRAL and is suitable for distribution panels and control equipment. It operates across AC and DC networks and uses an electromechanical thermal trip arrangement to interrupt faults. The device is designed for DIN-rail fitting and connects via screw terminals, offering selectable environmental protection levels for indoor installations.
Features and Benefits:
• 32A current rating delivers consistent circuit protection
• 15kA breaking capacity limits fault energy during short-circuits
• 125Vdc rating permits use in low-voltage DC applications
• Type C tripping provides swift response to moderate inrushes
• Toggle reset enables clear manual reclosure indication
• 15kA breaking capacity limits fault energy during short-circuits
• 125Vdc rating permits use in low-voltage DC applications
• Type C tripping provides swift response to moderate inrushes
• Toggle reset enables clear manual reclosure indication
Applications
• Suitable for three-phase distribution boards with NEUTRAL
• Ideal for protection of lighting and general-purpose circuits
• Used with industrial control panels on DIN rail
• Can be used for mixed AC and DC supply installations
• Ideal for protection of lighting and general-purpose circuits
• Used with industrial control panels on DIN rail
• Can be used for mixed AC and DC supply installations
How is the device mounted in panel enclosures?
It clips onto a standard DIN rail using its dedicated mounting interface.
What Terminal arrangement is provided for conductor connection?
Screw-type terminals are supplied for secure conductor fastening and routine maintenance access.
What protection levels are available for the unit?
The unit is assigned IP20 for standard protection and IP40 for higher ingress resistance in specific orientations.
How many poles does it isolate during a fault?
It interrupts three phase conductors and provides a common NEUTRAL pole for comprehensive isolation.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
