ABB SU200 M Miniature Circuit Breaker, 3-Pole, 32A, Type C, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

€222.46

(exc. VAT)

€273.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€222.46

*price indicative

RS Stock No.:
201-083
Mfr. Part No.:
2CDS273337R0324
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Double Clamp

IP Rating

IP20, IP40

Width

52.5mm

Height

111mm

Depth

69mm

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB SU200 M Series Miniature Circuit Breaker, 32A Current, 400V ac Rated Voltage - 2CDS273337R0324


This miniature circuit breaker provides overcurrent protection for three-phase installations and is designed for DIN-rail mounting. It operates within low-voltage AC distribution systems to interrupt fault currents and protect downstream circuits. The device is intended for panel and enclosure use where a Compact form and standard tripping behaviour are required.

Features and Benefits:


• 15kA breaking capacity provides effective fault interruption
• Type C tripping delivers controlled response to inrush currents
• Three poles enable simultaneous phase disconnection
• Double-clamp terminals allow secure conductor connection
• Toggle reset actuator permits Rapid manual reclosure

Applications


• Suitable for industrial motor feeder protection
• Ideal for distribution boards in commercial premises
• Used with three-phase lighting circuits
• Can be used for small machinery branch circuits
• Suitable for retrofit on DIN-rail systems

What mounting method does it use?


It clips onto a DIN rail for Rapid panel installation.

How is the product reset after a trip?


A manually operated toggle actuator is used to restore the circuit.

What Terminal arrangement is provided for conductors?


Double-clamp terminals are fitted to accept secure dual connections.

What ingress protection levels are specified?


It is rated IP20 and IP40 for operator and enclosure protection.

Which standards does it comply with?


It meets UL 489, IEC/EN 60947-2, and CSA 22.2 No. 5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy