ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 20A, Type B, 230V ac AC, 60 V dc DC, 15 kA Breaking
- RS Stock No.:
- 201-138
- Mfr. Part No.:
- 2CDS271103R0205
- Manufacturer:
- ABB
Subtotal (1 unit)*
€58.08
(exc. VAT)
€71.44
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €58.08 |
*price indicative
- RS Stock No.:
- 201-138
- Mfr. Part No.:
- 2CDS271103R0205
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Tripping Mechanism | Aluminium Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Width 35mm | ||
Depth 69mm | ||
Height 88mm | ||
Tripping Mechanism Aluminium Chloride | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 20A Current Rating, 1+N Poles - 2CDS271103R0205
This miniature circuit breaker (MCB) is designed for 1+N applications and has a rated current of 20A. Measuring 35mm wide, 69mm long, and 69mm deep, it is suitable for mounting on DIN rail systems. This product features both thermal and electromechanical tripping mechanisms, ensuring reliable protection for electrical systems in commercial and industrial environments.
Features & Benefits
• Offers a breaking capacity of 15kA for robust circuit protection
• Complies with IEC/EN 60898-1 standards for safety
• Supports 230V AC and 60V DC for versatile applications
• Features thermal electromechanical tripping for overload and short circuit safety
• Compact design saves space on DIN rail installations
• Suitable for a wide range of installations, ensuring reliability
Applications
• Ideal for commercial electrical distribution systems
• Utilised in industrial machinery protection
• Appropriate for automation control circuits
• Enhances safety in residential circuit installations
How does the tripping mechanism improve safety in electrical installations?
The thermal and electromechanical tripping mechanisms effectively detect overcurrent conditions, providing overload protection and preventing potential fire hazards, ensuring the safety of connected circuits.
What environments can this circuit breaker be used in?
This product is ideal for use in both commercial and industrial settings, including factories, workshops, and office buildings, where dependable electrical protection is crucial.
What are the mounting options available for this circuit breaker?
It is designed to be installed on standard DIN rail mounting systems, accommodating various configurations for efficient use of space and ensuring compatibility with existing setups.
What is the significance of the 15kA breaking capacity?
The 15kA breaking capacity enables the circuit breaker to interrupt high fault currents without damage, ensuring that the electrical system remains protected against short circuit conditions.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 13A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking