ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 8A, Type Z, 400V ac AC, 125 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-197
Mfr. Part No.:
2CDS273001R0408
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Depth

69mm

Height

88mm

Width

52.5mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker provides reliable protection for electrical systems across residential, commercial, and industrial settings. Engineered with advanced tripping mechanisms, it ensures effective overload and short-circuit protection. Its compact design allows for efficient installation on DIN rails, optimizing space and performance. The breaker meets international standards and supports various configurations, enhancing its adaptability for diverse applications.

Designed for easy installation on standard DIN rails

Provides dual protection against overloads and short circuits

Compliant with IEC and EN standards for safety and reliability

Offers auxiliary contact compatibility for enhanced functionality

Compact construction utilizes space efficiently in electrical panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy