ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 500mA, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 201-210
- Mfr. Part No.:
- 2CDS273061R0157
- Manufacturer:
- ABB
Subtotal (1 unit)*
€404.59
(exc. VAT)
€497.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €404.59 |
*price indicative
- RS Stock No.:
- 201-210
- Mfr. Part No.:
- 2CDS273061R0157
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Surface | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Depth | 69mm | |
| Height | 85mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type Surface | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Depth 69mm | ||
Height 85mm | ||
Width 2mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker delivers advanced protection for both DC and AC applications. Expanding the System pro M compact range, it combines high short-circuit breaking capacity with a compact design that integrates seamlessly with existing systems. Designed to meet international standards, it ensures versatility and reliability for various applications. This breaker excels in performance, making it an essential choice for modern electrical systems, whether for new installations or maintenance.
Robust protection for AC and DC circuits
Compliance with international and local standards
Compact design for easy integration
High short-circuit breaking capacity for enhanced safety
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 400V ac AC 10 kA