ABB SU200 M Miniature Circuit Breaker, 3-Pole, 15A, Type Z, 400V ac AC, 24 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-223
- Mfr. Part No.:
- 2CDS273337R0458
- Manufacturer:
- ABB
Subtotal (1 unit)*
€216.71
(exc. VAT)
€266.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.71 |
*price indicative
- RS Stock No.:
- 201-223
- Mfr. Part No.:
- 2CDS273337R0458
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 24V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Plug-in | |
| Series | SU200 M | |
| Terminal Type | Blade | |
| IP Rating | IP40 | |
| Height | 36.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Reset Actuator Type | Locking test lever with press feature | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 24V dc | ||
Breaking Capacity 15kA | ||
Mount Type Plug-in | ||
Series SU200 M | ||
Terminal Type Blade | ||
IP Rating IP40 | ||
Height 36.5mm | ||
Standards/Approvals RoHS Compliant | ||
Reset Actuator Type Locking test lever with press feature | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered to deliver superior protection and reliability in electrical installations. It comes with a 3 pole design. Its robust construction resists the rigours of daily use, while the compact size allows for easy installation on standard DIN rails. Complemented by an extensive range of accessories, this breaker offers flexibility and convenience, catering to diverse user needs. The device features a user friendly interface and clear indicator markings that enhance visibility and provide clear operational guidance. With its remarkable performance capabilities and ease of integration, this circuit breaker stands out as a modern solution for contemporary electrical systems.
High breaking capacity ensures reliable performance during short circuit events
Widely compliant with international standards for enhanced safety and reliability
Offers flexible mounting positions to accommodate various installation requirements
Incorporates advanced tripping characteristic to protect sensitive equipment
Energy limiting class ensures reduced energy impact during fault conditions
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 15A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 15A 480V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 5A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 35A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 13A 400V ac AC, 15 kA Breaking Capacity