ABB System Pro M Compact S300P Miniature Circuit Breaker, 3+N-Pole, 3A, Type C, 415V ac AC, 100 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-364
Mfr. Part No.:
2CDS383103R0034
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

100kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S300P

IP Rating

IP20, IP40

Width

17.5mm

Depth

69mm

Standards/Approvals

IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1

Height

88mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. This product is manufactured according to international IEC and UL standards, for the markets where it is required. It features an integrated trip indicator for clear signalization of tripping events, dual DIN rail release for easy and fast installation, and full compatibility with the System pro M compact accessory range for versatile functionality. Additionally, it includes a QR code for quick product identification and direct access to the ABB product database.

Terminals equipped with fail safe feature to avoid improper installation

Supply possible from top or bottom and in parallel with cables and busbars

Excellent technical performance to ensure safety and protection of installation and personal

Certified quality and compliance according to worldwide product standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy