ABB System Pro M Compact S300P Miniature Circuit Breaker, 3+N-Pole, 13A, Type D, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 201-368
- Mfr. Part No.:
- 2CDS383103R0131
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-368
- Mfr. Part No.:
- 2CDS383103R0131
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S300P | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S300P | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. This product is manufactured according to international IEC and UL standards, for the markets where it is required. It features an integrated trip indicator for clear signalization of tripping events, dual DIN rail release for easy and fast installation, and full compatibility with the System pro M compact accessory range for versatile functionality. Additionally, it includes a QR code for quick product identification and direct access to the ABB product database.
Terminals equipped with fail safe feature to avoid improper installation
Supply possible from top or bottom and in parallel with cables and busbars
Excellent technical performance to ensure safety and protection of installation and personal
Certified quality and compliance according to worldwide product standards
Related links
- ABB System Pro M Compact S300P Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 40A 415V ac AC, 25 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 32A 415V ac AC, 25 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 8A 415V ac AC, 25 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking