ABB S200L Miniature Circuit Breaker, 4-Pole, 40A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 201-400
- Mfr. Part No.:
- 2CDS244701R0404
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-400
- Mfr. Part No.:
- 2CDS244701R0404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Series | S200L | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 85mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Series S200L | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 85mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200L Series Miniature Circuit Breaker, 40A Current, 400V ac Rated Voltage - 2CDS244701R0404
This miniature circuit breaker provides overcurrent protection for low-voltage electrical installations and is intended for mounting on a DIN rail in distribution panels. It is designed to interrupt fault currents and protect circuits operating at the specified AC voltage while offering selectable tripping characteristics for common residential and light-commercial applications.
Features and Benefits:
• 40A current rating for higher load-handling capacity
• Type C tripping curve for moderate inrush tolerance
• 6kA breaking capacity for controlled fault interruption
• Toggle reset actuator enabling Rapid manual reset
• Screw terminals for secure conductor connection
• Type C tripping curve for moderate inrush tolerance
• 6kA breaking capacity for controlled fault interruption
• Toggle reset actuator enabling Rapid manual reset
• Screw terminals for secure conductor connection
Applications
• Suitable for distribution boards in small commercial premises
• Ideal for motor-fed circuits with moderate inrush currents
• Used with three-phase installations requiring four-pole protection
• Can be used for protection of lighting and socket circuits
• Ideal for motor-fed circuits with moderate inrush currents
• Used with three-phase installations requiring four-pole protection
• Can be used for protection of lighting and socket circuits
What pole configuration does it offer?
It provides four poles to isolate all phases and NEUTRAL in a single device.
How is the device mounted in electrical enclosures?
It is designed for DIN-rail mounting to fit standard panel rails.
Which ingress protection ratings apply to the enclosure?
The enclosure meets IP20 and IP40 ratings for Basic finger and limited dust protection.
Which standards govern its electrical design?
It is manufactured to comply with IEC/EN 60947-2 and IEC/EN 60898-1 standards.
Related links
- ABB S204L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity